See an Error?

DIP24-1A72-12D

MEDER electronic (Standex) Logo
876-DIP24-1A72-12D

DIP24-1A72-12D

Mfr.:

Description:
Reed Relays 1 Form A, SPST-NO 12V DIP w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 93

Stock:

93 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.65 $4.65
10 $4.37 $43.70
25 $3.87 $96.75
100 $3.49 $349.00
250 $3.10 $775.00
500 $2.90 $1,450.00
1,000 $2.71 $2,710.00
2,500 $2.61 $6,525.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
24 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
Yes
2 kOhms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3224100112
Unit Weight: 0.031993 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics M05 Associated Product Image
Sensor Hardware & Accessories M05 Sealed Magnet PANEL SCREW
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
ISSI IS42S16400J-7TL-TR Also Bought Image
DRAM 64M (4Mx16) 143MHz SDRAM, 3.3v
Kyocera AVX TAP106M035SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 Ohm
Amphenol T 3504 001 Also Bought Image
Circular DIN Connectors 8P DIN CABLE PLUG
Molex 90119-2109 Also Bought Image
Headers & Wire Housings 22-24 FEM CRIMP TERM
TE Connectivity 284047-6 Also Bought Image
Pluggable Terminal Blocks 6P 12-30 AWG TIN
Vishay 199D106X9016C1V1E3 Also Bought Image
Tantalum Capacitors - Solid Leaded 10uF 16volts 10% C case Radial
CONEC 161A10209X Also Bought Image
D-Sub Standard Connectors 50 POS M R/A ZINC
Wurth Elektronik 691363310005 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 5 Posi 8+/-10.5A Right Angle
Wurth Elektronik 691363310006 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 6 Posi 8+/-10A Right Angle