See an Error?

DIP15-1B72-19L

MEDER electronic (Standex)
876-DIP151B7219L

DIP15-1B72-19L

Mfr.:

Description:
Reed Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.86 $6.86
$6.43 $64.30
$5.71 $142.75
$5.14 $514.00
$4.57 $1,142.50
$4.28 $2,140.00
$4.00 $4,000.00
$3.85 $9,625.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
15 VDC
1 Form B (SPST-NC)
500 mA
200 VAC, 200 VDC
10 W
2 kOhms
DIP
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form B)
Features: Sealed relay
Product Type: Reed Relays
Subcategory: Relays
Unit Weight: 0.077603 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Image Description
Neutrik NC3MXX-B
XLR Connectors 3P MALE CABLE CONN BLACK HOUSING
SparkFun Electronics PRT-12693
SparkFun Accessories Break Away Headers - 40-pin Male (Long Centered, PTH, 0.1in.)
Littelfuse HE721C0500
Reed Relays REED RELAY
Neutrik NC4FXX-B
XLR Connectors 4P FEM BLACK HOUSE GOLD CONTACTS
Littelfuse 59165-1-S-00-D
Magnetic / Reed Switches MIN OVERMOLD REED SWITCH GULL
Coto Technology 9001-05-02
Reed Relays High Performance Molded SIP ReedRelay
Neutrik NJ3FC6-BAG
Phone Connectors 3C 1/4" JACK BLACK
Omron G6KU-2P-Y DC12
Low Signal Relays - PCB ThruHole 1Coil 3.2mm DPDT 12DC 100mW
Alpha (Taiwan) RV24BF-10-15R1-A1K-LA
Potentiometers DUAL Audio 1K
STMicroelectronics LD1085V
LDO Voltage Regulators 2.85-30V 3.0A Adj