See an Error?

DIP12-2A72-21L

MEDER electronic (Standex) Logo
876-DIP12-2A72-21L

DIP12-2A72-21L

Mfr.:

Description:
Reed Relays 2 Form A, SPST-NO 12V Molded DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3
Can Ship Immediately

On Order:

100
Expected 04-Nov-22

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.18 $7.18
10 $6.73 $67.30
25 $5.97 $149.25
100 $5.38 $538.00
250 $4.78 $1,195.00
500 $4.48 $2,240.00
1,000 $4.18 $4,180.00
2,500 $4.03 $10,075.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
12 VDC
2 Form A (DPST-NO)
500 mA
200 VAC, 200 VDC
10 W
Yes
500 Ohms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: DPST (2 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3212200021
Unit Weight: 0.052205 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics M05 Associated Product Image
Sensor Hardware & Accessories M05 Sealed Magnet PANEL SCREW
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
Espressif ESP32-S3-DevKitC-1-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Mini-Circuits PHA-13LN+ Also Bought Image
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
Mini-Circuits GALI-3+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits PMA-545G1+ Also Bought Image
RF Amplifier LOW NOISE AMPL / SM / RoHS
Mini-Circuits TC1-1-13MA+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits TC2-1T+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Harwin G125-FV11005F3P Also Bought Image
Headers & Wire Housings 1.25MM F 2X5 VERT PCT REVERSE FIX TAPE
Nidec CVS-04TB Also Bought Image
DIP Switches / SIP Switches 4-position SMD Slide switch (1mm pitch), Gull-wing, Washable
KEMET T491A226K010ATAUTO Also Bought Image
Tantalum Capacitors - Solid SMD 10V 22uF 1206 10%
Murata LQW18CN4N9D0ZD Also Bought Image
Fixed Inductors Fixed IND 4.9nH 2600mA INFOTMT