See an Error?

DIP12-2A72-21D

MEDER electronic (Standex) Logo
876-DIP12-2A72-21D

DIP12-2A72-21D

Mfr.:

Description:
Reed Relays 2 Form A, SPST-NO 12V DIP w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111

Stock:

111
Can Ship Immediately

On Order:

200
Expected 26-Aug-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.52 $7.52
10 $7.05 $70.50
25 $6.26 $156.50
100 $5.63 $563.00
250 $5.00 $1,250.00
500 $4.69 $2,345.00
1,000 $4.38 $4,380.00
2,500 $4.22 $10,550.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
12 VDC
2 Form A (DPST-NO)
500 mA
200 VAC, 200 VDC
10 W
Yes
500 Ohms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: DPST (2 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3212100121
Unit Weight: 0.052205 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics M05 Associated Product Image
Sensor Hardware & Accessories M05 Sealed Magnet PANEL SCREW
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
onsemi SZESD8351HT1G Also Bought Image
ESD Suppressors / TVS Diodes LOW CAP SNAPBACK ESD PROT
Panjit PJA3404_R1_00001 Also Bought Image
MOSFET 30V N-Channel Enhancement Mode MOSFET
Diodes Incorporated FCX1149ATA Also Bought Image
Bipolar Transistors - BJT PNP Low Saturation
Kyocera AVX 06035A102JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5%
Phoenix Contact 1751251 Also Bought Image
Fixed Terminal Blocks 3P 3.5mm 90DEG
TE Connectivity RT424F12 Also Bought Image
General Purpose Relays DPDT 8A 12VDC 240Ohm GEN PURPOSE RELAY
Panasonic ERJ-PB3B1002V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 10Kohm
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603JR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100 mW 0603 5%
SparkFun Electronics BOB-12941 Also Bought Image
Data Conversion IC Development Tools SD/MMC Card Breakout