See an Error?

DIP12-1C90-51D

MEDER electronic (Standex)
876-DIP12-1C90-51D

DIP12-1C90-51D

Mfr.:

Description:
Reed Relays 1 Form C,SPDT-ChgOvr 12V DIP w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 181

Stock:

181 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.86 $7.86
$7.58 $75.80
$6.96 $174.00
$6.26 $626.00
$5.61 $1,402.50
$5.12 $2,560.00
$4.98 $4,980.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
12 VDC
1 Form C (SPDT-NO, NC)
500 mA
175 VAC, 175 VDC
20 W
Yes
500 Ohms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPDT (1 Form C)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3212001151
Unit Weight: 0.052205 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Molex 213716-0001
USB Connectors USB Type-C RA TopMnt DR SfMnt DIP 16pin
Littelfuse 0603L001/60YR
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
ECS ECS-120-20-33-CKM-TR3
Crystals 12MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR 100O
Weidmuller 1780200000
Pluggable Terminal Blocks 5.08HC/04/90GBKBX
KEMET A768MS477M1ELAV017
Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200
Weidmuller 1780180000
Pluggable Terminal Blocks 5.08HC/02/90GBKBX
Epson SG-8018CA 12.0000M-TJHPA3
Standard Clock Oscillators SG-8018CA 12.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
Texas Instruments LM5176RHFT
Switching Controllers 55V wide VIN synchronous 4-switch buck-boost controller 28-VQFN -40 to 125
Texas Instruments SN74LS14DRE4
Inverters Hex Schmitt-Trigger Inverters
onsemi SZMMSZ4690ET1G
Zener Diodes ZEN SOD123 REG. AUTO