See an Error?

DIP05-2A72-21D

MEDER electronic (Standex)
876-DIP05-2A72-21D

DIP05-2A72-21D

Mfr.:

Description:
Reed Relays 2 Form A, SPST-NO 5V DIP w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 222

Stock:

222 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.17 $8.17
$7.66 $76.60
$6.80 $170.00
$6.12 $612.00
$5.44 $1,360.00
$5.10 $2,550.00
$4.76 $4,760.00
$4.59 $11,475.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
2 Form A (DPST-NO)
500 mA
200 VAC, 200 VDC
10 W
Yes
200 Ohms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: DPST (2 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3205200121
Unit Weight: 0.031993 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Mini-Circuits ZFSCJ-2-232-S+
Signal Conditioning Connector 180 Hybrid, 5 - 2300 MHz
Mueller Electric BU-P5219
Test Plugs & Test Jacks CONN BNC TRIAX JACK STR 50 OHM
Molex 22-11-2042
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK
Keystone Electronics 5010
Circuit Board Hardware - PCB RED TEST POINT
Keystone Electronics 5011
Circuit Board Hardware - PCB BLACK TEST POINT
Bourns CDSOT23-SM712
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Wurth Elektronik 150040RS73240
Standard LEDs - SMD WL-SMCC SMD MonoChip LED 0402 Red 630nm
Murata GRM188R61C106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 20% 0603