See an Error?

DIP05-1C90-51D

MEDER electronic (Standex)
876-DIP05-1C90-51D

DIP05-1C90-51D

Mfr.:

Description:
Reed Relays 1 Form C 5 V Molded DIP w/diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 174

Stock:

174 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.07 $14.07
$12.51 $125.10
$11.89 $297.25
$11.26 $563.00
$10.64 $1,064.00
$8.38 $2,095.00
$8.37 $4,185.00
$8.25 $8,250.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form C (SPDT-NO, NC)
500 mA
175 VAC, 175 VDC
20 W
Yes
200 Ohms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPDT (1 Form C)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3205001151
Unit Weight: 0.107515 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Mikroe MIKROE-5740
Memory IC Development Tools Flash 11 Click,AT25SF321B-SSHB-T
Molex 218112-0202
Rectangular Cable Assemblies 2 CIRCUIT PICOBLADE R:BLUNT CABLE 225MM
onsemi BAS31
Diodes - General Purpose, Power, Switching 120V 200mA
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex 22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex 22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
TE Connectivity 284506-3
Pluggable Terminal Blocks 3 POS TERM-BLOK PLUG
Aries Electronics 16-3518-10
IC & Component Sockets 16P SOLDER TIN/GLD
Standex Electronics DIP05-2A72-21D
Reed Relays 2 Form A, SPST-NO 5V DIP w/Diode