See an Error?

DIP05-1A72-11L

MEDER electronic (Standex) Logo
876-DIP05-1A72-11L

DIP05-1A72-11L

Mfr.:

Description:
Reed Relays 1 Form A 5 V Molded DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:

11
Can Ship Immediately

On Order:

100
Expected 05-Sep-22

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.85 $3.85
10 $3.62 $36.20
25 $3.21 $80.25
100 $2.89 $289.00
250 $2.56 $640.00
500 $2.40 $1,200.00
1,000 $2.24 $2,240.00
2,500 $2.16 $5,400.00
5,000 $2.13 $10,650.00
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
500 Ohms
DIP
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3205172011
Unit Weight: 0.225726 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Image Description
Standex Electronics M05 Associated Product Image
Sensor Hardware & Accessories M05 Sealed Magnet PANEL SCREW
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
TE Connectivity 1393365-2 Also Bought Image
Automotive Connectors V23540X7000Y 22
Samtec SEAM-50-02.0-L-08-2-A-K-TR Also Bought Image
Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal
Winbond W25Q128JVSIM Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
ERNI Electronics 413170 Also Bought Image
DIN 41612 Connectors DIN H15 Female 15 ZD-VV 3-00 F001 0,0 197
TE Connectivity 1744423-1 Also Bought Image
Headers & Wire Housings EP 2.5 RCPT CONTACT 24-20 AWG
Analog Devices Inc. LTC6432AIUF-15#PBF Also Bought Image
Special Purpose Amplifiers 15dB Gain, 100kHz To 1.4GHz Differential ADC Driver / IF Amplifier
Diodes Incorporated SMAJ36CA-13-F Also Bought Image
ESD Suppressors / TVS Diodes 400W 36V
Wurth Elektronik 744316068 Also Bought Image
Fixed Inductors WE-HCI 680nH 13.5A DCR=4mOhms AECQ20000
KEMET C0603C102K1HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X8R 0603 10% AEC-Q200
EPCOS / TDK B72520T0400K062 Also Bought Image
Varistors 1206 40V 100A 250pF