CRR05-1A

MEDER electronic (Standex)
876-CRR05-1A

CRR05-1A

Mfr.:

Description:
Reed Relays 1 Form A 5V SMT Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,946
Expected 13-Oct-23
11,000
Expected 11-Mar-24

Factory Lead-Time:

95
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.50 $7.50
$7.03 $70.30
$6.25 $156.25
$5.62 $562.00
$5.00 $1,250.00
$4.69 $2,345.00
Full Reel (Order in multiples of 1000)
$4.37 $4,370.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
170 VDC
10 W
150 Ohms
CRR
Reel
Cut Tape
MouseReel
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Rugged encapsulation
Product Type: Reed Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 9605180012
Unit Weight: 0.011993 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

Reed Relays - CRF Series and CRR Series

These series are the smallest low-profile relays in the industry and feature a leadless design that eliminates lead skewing and co-planarity issues.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Analog Devices Inc. AD8045ACPZ-REEL7
High Speed Operational Amplifiers Low Noise/Distortion VF HSA
Vishay SIR186DP-T1-RE3
MOSFET 60V Vds 20V Vgs PowerPAK SO-8
Vishay SIR422DP-T1-GE3
MOSFET 40V Vds 20V Vgs PowerPAK SO-8
Molex 67800-5025
I/O Connectors SATA HDR 7P VT
YAGEO RT0402BRD0710KL
Thin Film Resistors - SMD 10K ohm 0.1% 1/16W
Panasonic AQY221N5TY
Solid State Relays - PCB Mount PhotoMOS VSSOP CXR3 2.10X1.80X2.90mm