CRR03-1AS

MEDER electronic (Standex) Logo
876-CRR03-1AS

CRR03-1AS

Mfr.:

Description:
Reed Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,828
Expected 17-Mar-23

Factory Lead-Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $9.56 $9.56
10 $8.96 $89.60
25 $7.96 $199.00
100 $7.17 $717.00
250 $6.37 $1,592.50
500 $5.97 $2,985.00
Full Reel (Order in multiples of 1000)
1,000 $5.51 $5,510.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
3 VDC
1 Form A (SPST-NO)
500 mA
170 VDC
10 W
70 Ohms
SMD/SMT
CRR
Reel
Cut Tape
MouseReel
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Type: Ultra Miniature
Unit Weight: 0.026973 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536411090
TARIC:
8536490099
ECCN:
EAR99
Image Description
SparkFun Electronics ROB-18247 Also Bought Image
Power Management IC Development Tools SparkFun Qwiic Haptic Driver Kit - DA7280
Murata GRM31CD71H106KE11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TE Connectivity IM03TS Also Bought Image
High Frequency / RF Relays 5VDC Non-latching Single coil
TRACO Power TMH 2415D Also Bought Image
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: SIP; Output Power (W): 2; Input Voltage: 24 VDC +/-10%; Output 1 (Vdc): 15; Output 2 (Vdc): -15; Output 3 (Vdc): N/A
ECS ECS-100AX-040 Also Bought Image
Standard Clock Oscillators DIP-14 5V 4MHz
Analog Devices Inc. AD8610ARZ Also Bought Image
Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP
Texas Instruments OPA1632D Also Bought Image
Audio Amplifiers Fully DiffI/O Audio Amp
Nexperia 74LVC595ABQ,115 Also Bought Image
Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16
Analog Devices Inc. LT3094EMSE#PBF Also Bought Image
LDO Voltage Regulators -20V, 500mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator
Analog Devices Inc. ADA4622-2ARMZ-RL Also Bought Image
Precision Amplifiers Next Generation AD822