CRR03-1A

MEDER electronic (Standex)
876-CRR03-1A

CRR03-1A

Mfr.:

Description:
Reed Relays Ultramini SMD Reed Relay, 1A SPST N.O.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,516
Expected 10-Nov-23
2,000
Expected 21-Dec-23

Factory Lead-Time:

49
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.73 $67.30
$4.97 $124.25
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
500 mA
CRR
Brand: MEDER electronic (Standex)
Product Type: Reed Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 0.027754 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99
Image Description
Nexperia PMV52ENER
MOSFET PMV52ENE/SOT23/TO-236AB
Wurth Elektronik 150202M153130
Standard LEDs - SMD WL-SFTD Diffsd TopVw RGB 3.2V 20mA 635nm
Texas Instruments OPA210IDT
Operational Amplifiers - Op Amps 2.2-nV/ Hz, low-power, 36-V operational amplifier 8-SOIC -40 to 125
KEMET C0603C162F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1600pF C0G 0603 1%
KEMET C0603C473J3RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .047uF X7R 0603 0.05
KEMET C0603X100F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 1%
Analog Devices Inc. AD8592ARMZ-REEL
Operational Amplifiers - Op Amps DUAL, CMOS RAIL-RAIL OP AMP W/SHUTDOWN
Texas Instruments ADS8354IPWR
Analog to Digital Converters - ADC SAR ADC,Dual,700kSPS 16B
Microchip MCP2562T-H/MF
CAN Interface IC CAN Tranceiver
Microchip 24AA1025-I/SM
EEPROM 1024K 128KX8 1.8V SER EE