See an Error?

ALNICO500 2.5X12.7MM

MEDER electronic (Standex)
876-4003004015

ALNICO500 2.5X12.7MM

Mfr.:

Description:
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 217

Stock:

217 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26
$1.43 $14.30
$1.20 $120.00
500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS:  Details
Magnetic Reed Switches
Brand: MEDER electronic (Standex)
Packaging: Bulk
Product Type: Sensor Hardware
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 4003004015
Unit Weight: 0.019320 oz
USHTS:
8505110010
CNHTS:
9031809090
TARIC:
8505909090
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Harwin M50-3100545
05+05 DIL SMT GOLD VERTICAL SOCKET
Arduino ABX00052
Arduino Nano RP2040 Connect
Global Connector Technology (GCT) SIM8066-6-1-14-01-A
1.44mm Nano SIM Conn w/Peg and Switch
Littelfuse H-58-MAGNET
5812334000 H-58 NEFE B MAGNET 21x7x4.7mm
TE Connectivity CPF0603B1M0E
CPF0603 1%M0 0.1% 25PPM 5K RL
Infineon S25FL128LAGMFI010
128MB F-L NOR Flash 133MHZ 8-SOIC
ABRACON ABM3B-12.000MHZ-B2-T
12.0 MHZ 18PF 70OHM
ABRACON ABS25-32.768KHz-4-T
32.768 KHZ 12.5PF '4'=+/-30PPM
ABRACON ABS09-32.768KHZ-T
32.768 KHZ 12.5PF -40+85C
Vishay MB2S-E3/80
200 Volt 0.5 Amp 35 Amp IFSM