See an Error?

ALNICO500 19X3.2X3.2MM

MEDER electronic (Standex)
876-4003004018

ALNICO500 19X3.2X3.2MM

Mfr.:

Description:
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

500
Expected 17-Oct-23

Factory Lead-Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$0.978 $9.78
$0.903 $90.30
$0.718 $359.00
1,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS:  Details
Rotary Limit Switches
Brand: MEDER electronic (Standex)
Packaging: Bulk
Product Type: Sensor Hardware
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 4003004018
Unit Weight: 0.276883 oz
USHTS:
8505110010
CNHTS:
8505119000
CAHTS:
8505190000
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
TE Connectivity 1981061-1
Power to the Board LEAF BATTERY CONN W/B 3POS. P
TE Connectivity 1982633-1
Board to Board & Mezzanine Connectors BATTERY CONN 3 POSITION
KYOCERA AVX 009155002201006
Battery Contacts 2Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size
Texas Instruments DRV5023AJELPGMQ1
Board Mount Hall Effect / Magnetic Sensors Digital-Switch Hall Effect Sensor
Texas Instruments DRV5023AJQLPGMQ1
Board Mount Hall Effect / Magnetic Sensors Digital-Switch Hall Effect Sensor
Bourns 70ADH-3-ML0
Battery Contacts 3 Position Male Through-Hole
Keystone Electronics 5209
Cylindrical Battery Contacts, Clips, Holders & Springs Battery SPRING CONTACT
Keystone Electronics 5230
Cylindrical Battery Contacts, Clips, Holders & Springs AAA/AAAA BATTERY CLP
Keystone Electronics 5208
Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY CONTACT
TE Connectivity 1612898-1
Board to Board & Mezzanine Connectors BATTERY BLOCK CONN. PLUG ASSY