PLD-40-1050B

MEAN WELL
709-PLD40-1050B

PLD-40-1050B

Mfr.:

Description:
LED Power Supplies 39.9W 22-38V 1050mA CC LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.87 $20.87
$20.39 $101.95
$17.91 $179.10
$17.42 $522.60
$17.00 $1,020.00
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.05 A
22 VDC to 38 VDC
39.9 W
180 VAC to 295 VAC
Without Dimming
1 Output
Chassis Mount
128 mm
60 mm
31.5 mm
Industrial
PFC
PLD-40
IP42
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 7.760272 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

Mean Well LED Power Supplies - PLD Series


LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PLD LED Power Supplies

MEAN WELL PLD Series LED Power Supplies is low-cost, high-reliability drivers featuring full range AC input up to 295VAC and built-in PFC function. Other features include short circuit and over-temperature protection and constant current. The PLD series from MEAN WELL is suitable for dry/damp locations and is covered by a three-year warranty.