NCL-CL1-01

709-NCL-CL1-01

NCL-CL1-01

Mfr.:
MEAN WELL

Description:
LED Lighting Bars & Strips WH 12Vdc 3M LED Reel 5500-6500K IP54

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:

17 Can Ship Immediately
Quantities greater than 17 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.05 $33.05
$25.61 $256.10
$23.48 $2,348.00
$22.27 $11,135.00
1,000 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Lighting Bars & Strips
RoHS:  Details
LED Flexible Strips
White (Cool White)
6500 K
30 LED
3 m
10 mm
5.4 W
12 V
NCL
Brand: MEAN WELL
Luminous Flux: 320 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 3.880136 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400022
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
MEAN WELL