LPF-40-42

MEAN WELL
709-LPF40-42

LPF-40-42

Mfr.:

Description:
LED Power Supplies 40.32W 42V 0.96A LED PS W/PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:

19 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.41 $33.41
$31.68 $158.40
$28.72 $287.20
$28.05 $701.25
$27.70 $1,385.00
$24.85 $2,385.60
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
960 mA
42 VDC
40.32 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
162.5 mm
42.5 mm
32 mm
Industrial
-
LPF-40
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 32
Subcategory: AC-DC Power Supply
Unit Weight: 1 lb
USHTS:
8504409510
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

Image Description
Pomona 3782-36-02
Test Leads MINIGRABBER/BANANA PLUG (SET)
MEAN WELL LRS-200-24
Switching Power Supplies 211.2W 24V 8.8A 115Vac or 230Vac
Pomona 1166-36-0
Test Leads 36IN PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona 1166-36-2
Test Leads 36IN PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona 5519A
Test Leads DMM TEST LEAD SET FOR MOST FLUKE, WAVETEK, HP & TEK METERS
MEAN WELL HLG-320H-36B
LED Power Supplies 320.4W 36V 8.9A IP67 Adj W/Cable
MEAN WELL PLN-100-24
LED Power Supplies 24V 4A 96W Active PFC Function
ERP Power ERM060W-1600-42
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 67.2 W max, 1600 mA Iout, 42 V max Vout
ERP Power ESP050W-1200-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50.4 W max, 1200 mA Iout, 42 V max Vout