LPF-16-20

MEAN WELL
709-LPF16-20

LPF-16-20

Mfr.:

Description:
LED Power Supplies 16W 20V 0.8A 90-305Vac LED PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.48 $23.48
$21.64 $216.40
$20.72 $518.00
$19.69 $787.60
$19.37 $2,324.40
$19.28 $5,398.40
$19.27 $10,020.40
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
800 mA
20 VDC
16 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
148 mm
40 mm
32 mm
Industrial
PSE
LPF-16
IP30
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 7.407532 oz
USHTS:
8504409510
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF Series LED Power Supplies

MEAN WELL LPF Series LED Power Supplies now include 16W and 25W models for low wattage LED lighting and decorative lighting applications. The new devices feature a 3-in-1 dimming function. Learn more. MEAN WELL LPF Series LED Power Supplies feature a wide input range of 90 - 305 VAC. The series has built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. Design flexibility is possible using 1 - 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting.