LDD-700H

709-LDD-700H

LDD-700H

Mfr.:
MEAN WELL

Description:
LED Power Supplies 9-56Vin 2-52Vout 700mA LED Driver

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 407

Stock:

407 Can Ship Immediately
Quantities greater than 407 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.82 $8.82
$7.99 $79.90
$7.66 $191.50
$7.43 $371.50
$7.20 $720.00
$6.82 $1,364.00
$6.70 $4,020.00
$6.57 $6,570.00
2,600 Quote

Possible Replacement

MEAN WELL NLDD-700H
MEAN WELL
LED Power Supplies 10-56Vin 6-52V 700mA CC PCB Mnt
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
700 mA
2 VDC to 52 VDC
36 W
9 VDC to 56 VDC
With Dimming
1 Output
Through Hole
31.8 mm
20.3 mm
11.4 mm
Industrial
-
LDD-H
-
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Product Type: LED Power Supplies
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Unit Weight: 0.451507 oz

USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409093
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Image Description
New Energy LST1-01H04-IR04-01
Infrared LED 850 nm, Starboard LUXEON IR
Infineon DD340N16SHPSA1
LÖT-BOND MODULE
Carclo 10628
Optic, Bubble
BJB Electric 47.313.1101.80
Starboard Connector for Osram Dragon
BJB Electric 47.313.5101.80
Starboard Connector for Cree XLAMP XR
MEAN WELL LDD-1000H
9-56Vin 2-52Vout 1000mA LED Driver
MEAN WELL LDD-300H
9-56Vin 2-52Vout 300mA LED Driver