IRM-60-24

MEAN WELL Logo
709-IRM60-24

IRM-60-24

Mfr.:

Description:
AC/DC Power Modules 60W 24V 2.5A PCB mounting style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

654
Expected 14-Dec-22

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $18.68 $18.68
10 $17.58 $175.80
25 $17.03 $425.75
60 $16.48 $988.80
120 $15.92 $1,910.40
Product Attribute Attribute Value
MEAN WELL
AC/DC Power Modules
RoHS:  Details
60 W
85 VAC to 264 VAC
1 Output
24 VDC
2.5 A
87 mm
52 mm
29.5 mm
Industrial
IRM-60
Brand: MEAN WELL
Input Frequency: 47 Hz to 440 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Mounting Style: Through Hole
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 8.113011 oz
USHTS:
8504409520
CNHTS:
8504401400
CAHTS:
9504409093
TARIC:
8504409090
ECCN:
EAR99

IRM-60 60W AC-DC Power Supply Modules

MEAN WELL IRM-60 60W AC-DC Power Supply Modules are a 60W miniature, single output encapsulated-type power supply family with a universal input voltage range of 85 to 264VAC. IRM-60 power supply modules meet up to 5G anti-vibration demand while providing dust and moisture resistance as well as heat dissipation. MEAN WELL designed these AC-DC modules to protect against short circuit, overload, and over voltage while providing a no-load power consumption <0.1W. The compact, class II, highly-reliable, and free air convection-cooled IRM-60 series can achieve up to 91% efficiency and includes models with a PCB-mounting or screw terminal style. These features make the IRM-60 series ideal for mechanical, factory automation, and industrial electrical equipment plus handheld electronic devices.

Image Description
MEMSIC MC3419 Also Bought Image
Accelerometers Small Digital 3-axis Accelerometer Sensor
Littelfuse 1206L050/24WR Also Bought Image
Resettable Fuses - PPTC 24V .5A-HD 100A MAX
CUI Inc. V78E03-1000-SMT-TR Also Bought Image
Non-Isolated DC/DC Converters 6.5-36Vin 3.3V 1A SMT TR Non-Iso
IXYS CPC1966YX6 Also Bought Image
Solid State Relays - PCB Mount AC SS Power Switch Dual Power SCR Out
Molex 55445-1029 Also Bought Image
I/O Connectors 2mm PCB Rcpt UpRt PhosphorBronze 10Ckt
TRACO Power THL 15-2422WI Also Bought Image
Isolated DC/DC Converters 15W 9-36Vin +/-12V +/-625mA 1x1 Reg SIP
Diodes Incorporated AZ1117CH-5.0TRG1 Also Bought Image
LDO Voltage Regulators LDO BJT HiCurr 1.15V at 1A