IRM-30-48ST

MEAN WELL Logo
709-IRM30-48ST

IRM-30-48ST

Mfr.:

Description:
AC/DC Power Modules 30.2W 48V 0.63A Screw terminal style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

40 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $18.46 $18.46
10 $17.37 $173.70
25 $16.83 $420.75
50 $16.28 $814.00
120 $15.74 $1,888.80
240 $15.19 $3,645.60
600 $14.92 $8,952.00
1,080 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: AC/DC Power Modules
RoHS:  Details
30.2 W
85 VAC to 264 VAC
1 Output
48 VDC
0.63 A
-
-
91 mm
39.5 mm
28.5 mm
Industrial
IRM-30
Brand: MEAN WELL
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Not Regulated
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 4.232875 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504409090
ECCN:
EAR99

IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

Image Description
TRACO Power TXLN 025-148 Also Bought Image
Switching Power Supplies 27W 48V 570mA
Neutrik NE8MX6-B-T Also Bought Image
Modular Connectors / Ethernet Connectors Cable connector etherCON CAT6A - black - includes Cat 6A RJ45 - Solid wire AWG 26-22; Stranded wire AWG 27/7 to 22/7; wire insulation diameter <= 1.1 mm
Neutrik NE8FDX-P6 Also Bought Image
Modular Connectors / Ethernet Connectors RECP CAT6A D series SHD feedthrough, Ni
onsemi 1N4148-T26A Also Bought Image
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Hammond 1590Z160BK Also Bought Image
Enclosures, Boxes, & Cases HeavyDutyAlum/wMount 6.3x2.8x6.3"Black
Bourns PDB182-K415K-102B Also Bought Image
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Toshiba TLP7920(D4-B,F Also Bought Image
Optically Isolated Amplifiers ISOLATION AMPLIFIER
WIMA MKS2D041001K00MSSD Also Bought Image
Film Capacitors 1.0 uF 100 VDC 20%
WIMA MKS4-10/100/10P27 Also Bought Image
Film Capacitors 10uF 100 Volts 10%
KEMET ESH107M100AH4AA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 105C 2k Hour Radial