IRM-30-24ST

MEAN WELL
709-IRM30-24ST

IRM-30-24ST

Mfr.:

Description:
AC/DC Power Modules 31.2W 24V 1.3A Screw terminal style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 681

Stock:

681 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.76 $17.76
$16.89 $168.90
$16.06 $401.50
$15.33 $1,839.60
$14.89 $3,573.60
$14.72 $8,832.00
Product Attribute Attribute Value
MEAN WELL
Product Category: AC/DC Power Modules
RoHS:  Details
31.2 W
85 VAC to 264 VAC
1 Output
24 VDC
1.3 A
-
-
91 mm
39.5 mm
28.5 mm
Industrial
IRM-30
Brand: MEAN WELL
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Not Regulated
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 4.232875 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

IRM 1W-90W AC/DC Power Supplies

MEAN WELL IRM Series features a miniature encapsulated AC/DC power supply. These 1W to 90W onboard modules offer a compact size and low load power consumption at standby mode. Extremely low (<0.1W / <0.075W) no-load power consumption allows designers to easily conform to the requirements of the Energy-related Products (ErP) directive and EISA. The MEAN WELL IRM Series complies with UL/CUL/TUV/CB/CE certificates for safety. Suitable applications include electronic instruments, factory automation, and electrical or mechanical equipment.

IRM-30 30W AC-DC Power Supply Modules

MEAN WELL IRM-30 AC-DC Power Supplies are a 30W miniature, single output encapsulated-type power supply family with a universal input voltage range of 85VAC to 264VAC. The 94V-0 flame retardant plastic case and fully-potted silicone enhance the heat dissipation and meet anti-vibration demand up to 5G. It also provides resistance to dust and moisture. IRM-30 has high efficiency up to 90% and extremely low no-load power consumption below 0.1W, fulfilling low-power requirements for electronics. The entire MEAN WELL series is a Class II design (no FG pin), incorporating built-in EMI filtering components and enabling compliance with EN55022 Class B. In addition to the standard model, IRM-30 also includes a screw terminal type model.

Image Description
TE Connectivity GDH04STR04
DIP Switches / SIP Switches HALF PITCH 4POS SMD SWITCH DIP
Analog Devices Inc. ADUM1201ARZ
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
IXYS CPC1008N
Solid State Relays - PCB Mount SPST-NO 4PIN SOP
Murata BLM21PG331SN1D
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
DIGI XB24CZ7WIT-004
Zigbee Modules - 802.15.4 XBee ZB S2C TH Wire Antenna
Schurter 4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Bourns SRF1260-681M
Coupled Inductors 680uH 20% SMD 1260
MEAN WELL IRM-30-12ST
AC/DC Power Modules 30W 12V 2.5A Screw terminal style
MEAN WELL IRM-30-5ST
AC/DC Power Modules 30W 5V 6A Screw terminal style
RECOM RM-0505S
Isolated DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout