IRM-02-3.3

MEAN WELL Logo
709-IRM02-3.3

IRM-02-3.3

Mfr.:

Description:
AC/DC Power Modules 2W 3.3V 600mA 85-305Vin PCB Encap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,147
Expected 12-Sep-22

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.96 $6.96
10 $6.76 $67.60
30 $6.57 $197.10
100 $5.99 $599.00
250 $5.80 $1,450.00
Product Attribute Attribute Value
MEAN WELL
AC/DC Power Modules
RoHS:  Details
2 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
3.3 VDC
600 mA
33.7 mm
22.2 mm
15 mm
Industrial
IRM-02
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kVAC
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Unit Weight: 0.670205 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
9504409093
TARIC:
8504409090
ECCN:
EAR99

IRM-02 2W AC-DC Power Supply Modules

MEAN WELL IRM-02 2W AC-DC Power Supply Modules are designed for applications requiring lower output wattages. These encapsulated modules offer a compact size (33mm x 22.2mm x 15mm) and ultra-low <0.075W no-load power consumption. These features meet PCB layout space requirements for terminal equipment and comply with global regulations requiring low power consumption for electronic devices. MEAN WELL IRM-02 2W AC-DC Power Supply Modules utilize free air convection cooling and an 85VAC to 305VAC input voltage range. Applications include industrial electrical devices, mechanical instruments, automation facilities, handheld electronics, and Internet of Things (IoT) related digital equipment.

Image Description
Espressif ESP32-DevKitC-32UE Also Bought Image
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
Texas Instruments MCP6291IDBVR Also Bought Image
Operational Amplifiers - Op Amps 1-channel 10-MHz, low-noise, RRIO operational amplifier 5-SOT-23 -40 to 125
Molex 212860-1011 Also Bought Image
Antennas WiFi DUAL-BAND ANTENNA HINGED WHT F
Vishay TCLT1600 Also Bought Image
Transistor Output Optocouplers Phototransistor Out Single CTR 80-300%
Gravitech 8Fx1L-254mm Also Bought Image
Headers & Wire Housings 2.54mm (0.1") 8-pin wire wrap fem header
Wurth Elektronik 156120RS75300 Also Bought Image
Standard LEDs - SMD WL-SMRW SMD RvMt Mon Waterclr Rnd 1206Red
Hammond 1554F2GYCL Also Bought Image
Enclosures, Boxes, & Cases General Enclosure - Grey/Clear Lid - 4.7 x 3.5 x 2.4in - Polycarbonate - N4X
Bourns CR1206-FX-1500ELF Also Bought Image
Thick Film Resistors - SMD 150ohm 1%
Bourns CR1206-FX-20R0ELF Also Bought Image
Thick Film Resistors - SMD 20ohm 1%
3M 929974-01-19-RK Also Bought Image
Headers & Wire Housings 19 CON STR BRDMNT SKT