IDPC-25A-350

709-IDPC-25A-350

IDPC-25A-350

Mfr.:
MEAN WELL

Description:
LED Power Supplies 24.5W 49-70V 350mA CC Dimming Auxiliary

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.72 $16.72
$16.24 $162.40
$15.88 $397.00
$15.66 $783.00
$15.49 $1,115.28
$15.42 $4,440.96
$15.17 $7,645.68
1,008 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
350 mA
49 VDC to 70 VDC
24.5 W
90 VAC to 295 VAC, 127 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
114.5 mm
72.5 mm
20 mm
Industrial
-
IDPC-25
-
Brand: MEAN WELL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Open Frame
Operating Temperature Range: - 20 C to + 50 C
Product Type: LED Power Supplies
Factory Pack Quantity: 72
Subcategory: AC-DC Power Supply
Unit Weight: 4.232875 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99