ICL-16R

MEAN WELL Logo
709-ICL-16R

ICL-16R

Mfr.:

Description:
Inrush Current Limiters 16A Current Limiter DIN Rail Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 204

Stock:

204
Can Ship Immediately

On Order:

576
Expected 08-Mar-23

Factory Lead-Time:

40
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $50.89 $50.89
10 $48.30 $483.00
25 $47.13 $1,178.25
50 $45.63 $2,281.50
96 $28.89 $2,773.44
Product Attribute Attribute Value
MEAN WELL
Product Category: Inrush Current Limiters
RoHS:  Details
DIN Rail Mount
Screw
16 A
230 VAC
90 mm
- 30 C
+ 70 C
ICL-16
Brand: MEAN WELL
Product Type: Inrush Current Limiters
Factory Pack Quantity: 96
Subcategory: Inrush Current Limiters
Type: NTC Thermistor with Bypass Relay
Unit Weight: 4.091780 oz

USHTS:
8536308000
CNHTS:
8533400000
ECCN:
EAR99

DIN Rail Power Supplies

MEAN WELL DIN Rail Power Supplies feature a wide range of AC/DC, DC/DC, and LED driver devices. MEAN WELL DIN Rail Power Supplies comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN60950-1, TUV EN61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN55011, and EN55022.

Image Description
MEAN WELL ICL-28R Also Bought Image
Inrush Current Limiters 28A Current Limiter DIN Rail Mnt
Phihong POE21-120-R Also Bought Image
Power over Ethernet - PoE 21W 12V 1.75A IEEE802.3at
Phoenix Contact 3022276 Also Bought Image
Terminal Block Tools & Accessories CLIPFIX 35-5
Amphenol RT071412SNH Also Bought Image
Standard Circular Connector 12 position Jam Nut Receptacle with Socket contacts
NorComp 180-M62-113R911 Also Bought Image
D-Sub High Density Connectors 62P HD Male Vert Dip Machined Nickel CN1
Amphenol 10090769-P154ALF Also Bought Image
D-Sub High Density Connectors 15P MALE SOLDER BUCKET STD HOLE
Simpson 07210 Also Bought Image
Analog Panel Meters 25 0-750 DCV 3.5'
Amphenol RT0L-16CG-S2 Also Bought Image
Standard Circular Connector Cord grip Straight Shell Size 16
United Chemi-Con (UCC) EKMG350ETD471MJ16S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10X16

FEATURED PRODUCTS
MEAN WELL