HLN-80H-48A

MEAN WELL
709-HLN80H-48A

HLN-80H-48A

Mfr.:

Description:
LED Power Supplies 48V 1.7A 81.6W IP67 OCP adj in pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.00 $54.00
$48.75 $487.50
$46.79 $1,122.96
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
1.7 A
48 VDC
81.6 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
181 mm
61.5 mm
35 mm
Industrial
PSE
HLN-80H
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Unit Weight: 1.102 lbs
USHTS:
8504409520
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLN Series


Image Description
MEAN WELL LPF-90-54
LED Power Supplies 90.18W 54V 1.67A 90-305VAC W/PFC
MEAN WELL HLG-100H-48A
LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated