HLN-40H-30A

MEAN WELL
709-HLN40H-30A

HLN-40H-30A

Mfr.:

Description:
LED Power Supplies 40.2W 30V 1.34A IP64 Internal Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.71 $40.71
$36.84 $368.40
$35.39 $884.75
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
1.34 A
30 VDC
40 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
161 mm
61.5 mm
35 mm
Industrial
PSE
HLN-40H
IP64
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 32
Subcategory: AC-DC Power Supply
Unit Weight: 12.345887 oz
USHTS:
8504409510
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

HLN LED Power Supplies

MEAN WELL HLN Single Output 40W/60W/80W LED Power Supply, with an IP64 rating, is designed for indoor or outdoor use. These power supplies are suitable for LED lighting and moving sign applications. Features include full range (up to 305VAC) universal input, built-in PFC, and three-in-one dimming. MEAN WELL HLN series offers short circuit, over current, over voltage, and over temperature protections.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLN Series