HLG-320H-48A

MEAN WELL
709-HLG320H-48A

HLG-320H-48A

Mfr.:

Description:
LED Power Supplies 321.6W 48V 6.7A IP65 Adj W/Intrl Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 91

Stock:

91
Can Ship Immediately

On Order:

88
Expected 09-Oct-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.31 $109.31
$101.50 $812.00
$99.94 $2,398.56
$96.82 $5,421.92
$90.56 $9,418.24
256 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
6.7 A
48 VDC
321.6 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
225.2 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 4.145 lbs
USHTS:
8504409530
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Image Description
Bel Power Solutions HSKIT-400-XBS
Modular Power Supplies MOUNTING KIT;HEAT SINK;OUTER;GRAPHITE SHEET;BLACK;3.27"x8.34"x1.11";ABS/MBS400
MEAN WELL HLG-240H-24A
LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated
KYOCERA AVX 0402YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10%
MEAN WELL HLG-240H-48A
LED Power Supplies 240W 48V 5A 90-305VAC IP65 rated
MEAN WELL HLG-480H-48A
LED Power Supplies 48V 10A 480W Constant Current mod
Vishay CRCW0402147KFKEDC
Thick Film Resistors - SMD 1/16watt 147Kohms 1% Commercial Use
MEAN WELL HLG-120H-24AB
LED Power Supplies 120W 24V 5A Adjustable, Dimmable
MEAN WELL HLG-80H-48A
LED Power Supplies 48V 1.7A 81.6W IP67 OCP adj in pot
Bel Power Solutions ABS400-1048
Modular Power Supplies POWER SUPPLY;ABS400-1048;AC-DC;IN 100to240V;OUT 48V;8.3A;400W;ENCLOSED;3.27"x 8.34"x1.65";HEADER TYPE
Delta Electronics LNE-48V320WAAA
LED Power Supplies 12V 320W VR Adjust