HLG-240-36A

709-HLG240-36A

HLG-240-36A

Mfr.:
MEAN WELL

Description:
LED Power Supplies 241.2W 36V 6.7A 90-264VAC IP65 rated

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

MEAN WELL HLG-240H-36A
MEAN WELL
LED Power Supplies 241.2W 36V 6.7A 90-305VAC IP65 rated
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
6.7 A
36 VDC
240 W
90 VAC to 264 VAC, 127 VDC to 373 VDC
With Dimming
1 Output
Panel Mount
244.2 mm (9.614 in)
68 mm (2.677 in)
38.8 mm (1.528 in)
Industrial
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 2.866 lbs

USHTS:
8504409530
CNHTS:
8504409190
TARIC:
8504408390
ECCN:
EAR99