HLG-100H-36A

MEAN WELL Logo
709-HLG100H-36A

HLG-100H-36A

Mfr.:

Description:
LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP65 Rated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

48
Expected 14-Dec-22
48
Expected 26-Apr-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $59.56 $59.56
12 $55.31 $663.72
24 $54.45 $1,306.80
Product Attribute Attribute Value
MEAN WELL
LED Power Supplies
RoHS:  Details
Constant Current (CC)
2.65 A
36 VDC
95.4 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
22 mm
68 mm
38.8 mm
Industrial
PSE
HLG-100H
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 2.469 lbs
USHTS:
8504409520
CNHTS:
8504409190
CAHTS:
8504409093
TARIC:
8504408290
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


Image Description
MEAN WELL APV-16-12 Also Bought Image
LED Power Supplies 15W 12V 1.25A 90-264VAC Constant V
MEAN WELL RSP-150-24 Also Bought Image
Switching Power Supplies 151.2W 24V 6.3A Power Supply w/PFC
MEAN WELL HLG-240H-54A Also Bought Image
LED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated
MEAN WELL HVG-150-48A Also Bought Image
LED Power Supplies 150.24W 48V 3.13A IP65 LED PS
MEAN WELL HLG-185H-36A Also Bought Image
LED Power Supplies 187.2W 36V 5.2A 90-264VAC IP65 Rated
MEAN WELL PLN-30-20 Also Bought Image
LED Power Supplies 20V 1.5A 30W Active PFC Function
MEAN WELL HLG-40H-36A Also Bought Image
LED Power Supplies 40.32W 36V 1.12A IP65 Adj W/Intrl Pot
MEAN WELL HLG-100H-54 Also Bought Image
LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP67 Rated
MEAN WELL LPF-60-30 Also Bought Image
LED Power Supplies 60W 30V 2A LED PS W/PFC