HBG-100P-60B

MEAN WELL
709-HBG100P-60B

HBG-100P-60B

Mfr.:

Description:
LED Power Supplies 96W 60V 1.6A CC adj by cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.44 $36.44
$33.49 $334.90
$32.15 $803.75
$31.58 $1,421.10
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.6 A
60 VDC
96 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
104 mm
104 mm
34 mm
Industrial
-
HBG-100P
-
Brand: MEAN WELL
Open Frame/Enclosed: Open Frame
Product Type: LED Power Supplies
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Unit Weight: 10.582189 oz
USHTS:
8504409520
CNHTS:
8504401400
CAHTS:
8504409035
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HBG-100P/160P/240P LED Drivers

MEAN WELL HBG-100P/160P/240P LED Drivers provide up to 93.5% working efficiency and three-in-one dimming, making them ideal for circular-shaped LED lighting applications. The HBG series features a PCB-type circular design with 90VAC to 305VAC full range input. These features highly enhance design flexibility, simplify installation, and benefit heat conduction and dissipation. MEAN WELL HBG-100P/160P/240P LED Drivers also withstand light industry level surge up to 4kV (EN61000-4-5).

HBG LED Power Supplies

MEAN WELL HBG LED Power Supplies feature a circular design and ease of assembly, making the series ideal for high/low bay lighting fixtures. These single-output switching power supplies offer up to 93.5% high efficiency and are cooled by free air convection in a -40°C to +60°C ambient temperature. Being fully potted by glue, the units have IP65/IP67 protection levels for use indoors and outdoors, even in harsh environments. MEAN WELL HBG LED Power Supplies can be installed using chain, hanger, or metal frame types and are suitable for use with LED modules, heat sink modules, and lamp shades. In addition to standard protection against short circuit, overvoltage, overload, and overtemperature, the units come with a 5-year warranty.