GST90A19-P1M

MEAN WELL
709-GST90A19-P1M

GST90A19-P1M

Mfr.:

Description:
Desktop AC Adapters 90W 19V 4.74A Level VI 2.5x5.5plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 488

Stock:

488 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.08 $33.08
$31.04 $310.40
$29.85 $895.50
$28.67 $1,720.20
$27.83 $3,339.60
$25.27 $6,822.90
510 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: Desktop AC Adapters
RoHS:  Details
Required
Universal
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
90 W
19 VDC
4.74 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI
GST90A
Brand: MEAN WELL
Center Pin Length: 11 mm
Compliance: PSE
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 1 lb
USHTS:
8504406007
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99

GST90A/GST120A Reliable Green Industrial Adapters

MEAN WELL GST90A and GST120A Reliable Green Industrial Adapters are single-output, Class I power units that meet Level VI energy efficiency standards. The GST90A and GST120A Adapters save energy in operating or standby mode. These highly reliable desktop adapters are available with either 90W or 120W output, efficiency up to 91%, and an extremely low no-load power consumption of less than 0.15W. The GST90A and GST120A Reliable Green Industrial Adapters feature a UL94V-0 flame retardant plastic case with either a 2.5mm DC plug or a 4P DIN locking plug.

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

GST Power Adapters

MEAN WELL GST Power Adapters are 15W to 360W green adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations. These adapters feature low power consumption and high working efficiency. The GST devices can effectively fulfill energy saving and carbon reduction. MEAN WELL GST Power Adapters are ideal for use with various consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and various apparatus or systems requiring conformity to energy-related regulations.

Image Description
MEAN WELL DC PLUG-P1M-P1J
DC Power Connectors Change 2.5x5.5x11 to 2.1x5.5x11 DC Plug
MEAN WELL DC PLUG-P1M-P1JR
DC Power Connectors Change 2.5x5.5x11 to 2.1x5.5x11 RA Plug
Image Description
Texas Instruments DLPDLCR471TPEVM
Display Development Tools DLP® LightCrafter™ Display 471TP evaluation module
Amphenol 15-000110
D-Sub Tools & Hardware 9P CAP W/LANYRD FOR MALE IP67
Amphenol 202112
RF Connector Accessories SMA MALE CAP
Texas Instruments DLP4710EVM-LC
Display Development Tools PICO LIGHT CONTROL .47 EVM
CUI Devices AC-C13 NA
AC Power Cords AC Cord North America, IEC320-C13 for C14 inlet, 18/3 SVT, 6', Black, RoHS
Texas Instruments DLPDLCR2000EVM
Display Development Tools EVAL KIT DLP LIGHTCRAFTER DISPLAY 2000
Texas Instruments DLPDLCR3310EVM
Display Development Tools DLP LIGHTCRAFTER DISPLAY 3310 EVM
Phoenix Contact 1681114
Circular Metric Connectors M12 SKT 4P PG7 BLK SACC-M12FS-4CON-PG7
CUI Inc. SDM36-12-U-P5
Desktop AC Adapters 36W 12V 3A 2.1x5.5 C14 Medical
Intel BNUC11TNBI70000
Embedded Box Computers Intel NUC 11 Pro Board NUC11TNBi7