GST280A12-C6P

MEAN WELL
709-GST280A12-C6P

GST280A12-C6P

Mfr.:

Description:
Desktop AC Adapters 252W 12V 21A C6P plug Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

272
Expected 06-Nov-23
324
Expected 15-Dec-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.96 $90.96
$87.28 $1,047.36
$86.22 $5,173.20
$72.03 $7,779.24
Product Attribute Attribute Value
MEAN WELL
Product Category: Desktop AC Adapters
RoHS:  Details
Required
Universal
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
252 W
12 VDC
21 A
Industrial
Rectangular Connector
6 Pin Molex
1 m
Level VI
GST280A
Brand: MEAN WELL
Compliance: PSE
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 2.756 lbs
USHTS:
8504406012
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504409590
MXHTS:
84718002
ECCN:
EAR99

GST Power Adapters

MEAN WELL GST Power Adapters are 15W to 360W green adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations. These adapters feature low power consumption and high working efficiency. The GST devices can effectively fulfill energy saving and carbon reduction. MEAN WELL GST Power Adapters are ideal for use with various consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and various apparatus or systems requiring conformity to energy-related regulations.

Wall Mount AC Adapters

MEAN WELL Wall Mount AC Adapters include power adapters, medical adapters, and interchangeable industrial adapters. GST Power Adapters comply with the newest energy efficiency regulations (EISA 2007/DoE Level VI). SGA Adapters are available in 12, 18, 25, 40, and 60W models for both EURO and US configurations. GE40 Industrial Adapters are compact, wall-mounted type, green adapter with interchangeable AC plugs. The GE30 Industrial Adapter offers high reliability and an interchangeable AC plug(4 types including European, USA, UK and Australian). GSM Medical Adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GEM Medical Adapters are compliant with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations.

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

GSTxx0A AC-DC Industrial Power Adapters

MEAN WELL GSTxx0A AC-DC Industrial Power Adapters are highly reliable, desktop-style, single-output, green Class I power units (with FG) equipped with a standard IEC320-C14 AC inlet. Featuring output voltages ranging from 12VDC to 48VDC, the GSTxx0A Adapters allow energy savings when in either operating or standby mode allowing energy savings and carbon reduction. Other features include an 85VAC to 264VAC input range, efficiency up to 94.5%, and extremely low (<0.15W or <0.5W for the GST280A) no-load power consumption. The GSTxx0A AC-DC Industrial Power Adapters from MEAN WELL are ideal for use with various types of consumer electronic devices in the Eco, household, automation, industrial, security, network, and telecom markets.

Image Description
MEAN WELL GST360A12-C8P
Desktop AC Adapters 330W 12V 27.5A 3 Pole AC inlet C14, 8 Pin DC Connector
Phoenix Contact 1332078
HDMI Cables NBC-HDMI-HAM/0,5-PVC/HAM
Phoenix Contact 1332081
HDMI Cables NBC-HDMI-HAM/1,5-PVC/HAM
Mini-Circuits HT-2-SMA
Wrenches E-Z SMA CABLE WRENCH 2.5 INCH
Molex 172708-1008
Headers & Wire Housings MINI-FIT SIGMA DR REC HSG 2X4CKT
Pulse AMMA00040420R22MV1
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current
Monolithic Power Systems (MPS) MP86933GQT-P
Gate Drivers 16V,12A Intelli-Phase Solutionin a TQFN 3x3 Package
BeagleBoard BBB01-SC-505
Single Board Computers Beaglebone Black Rev C
Kingbright WP154A4SUREQBFZGC
Standard LEDs - Through Hole RGB 630/525/465nm 750/420/750mcd 60Deg
Phihong AC30UNA-R
AC Power Cords US 3-WIRE AC CORD