GSM60A24-P1J

MEAN WELL
709-GSM60A24-P1J

GSM60A24-P1J

Mfr.:

Description:
Desktop AC Adapters 60W 24V 2.5A Medical Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 341

Stock:

341 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.39 $26.39
$25.24 $252.40
$24.37 $609.25
$22.71 $908.40
$22.40 $2,688.00
$18.72 $5,241.60
Product Attribute Attribute Value
MEAN WELL
Product Category: Desktop AC Adapters
RoHS:  Details
Required
Universal
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
60 W
24 VDC
2.5 A
Medical
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level V
2xMOPP
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Load Regulation: Not Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 11.287668 oz
USHTS:
8504406007
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99

GSM Medical Adapters

MEAN WELL GSM Series AC-DC Medical adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GSM adapters offer high efficiency and low leakage current. Other GSM Series features include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption <0.1W, fully enclosed plastic case, and protections for short circuit, overload, and over voltage. These MEAN WELL devices are ideal for any electrical system that has a low "no load power consumption" requirement.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

Wall Mount AC Adapters

MEAN WELL Wall Mount AC Adapters include power adapters, medical adapters, and interchangeable industrial adapters. GST Power Adapters comply with the newest energy efficiency regulations (EISA 2007/DoE Level VI). SGA Adapters are available in 12, 18, 25, 40, and 60W models for both EURO and US configurations. GE40 Industrial Adapters are compact, wall-mounted type, green adapter with interchangeable AC plugs. The GE30 Industrial Adapter offers high reliability and an interchangeable AC plug(4 types including European, USA, UK and Australian). GSM Medical Adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GEM Medical Adapters are compliant with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations.

GSM40/60 40W and 60W Medical Desktop Adapters

MEAN WELL GSM40/60 40W and 60W Medical Desktop Adapters feature high efficiency and low power consumptions. The devices comply with international medical safety regulations per 2xMOPP, making them acceptable for use with patient contact medical applications. This MEAN WELL series features a low leakage current (≤100µA), low no load power consumption (<0.1W), and 91% high efficiency. GSM40/60 adapters meet the latest energy-saving regulations (level V) such as European Union ErP step 2and USA EISA 2007.

Image Description
MEAN WELL DC PLUG-P1J-P1M
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x11 DC Plug
MEAN WELL DC PLUG-P1J-R6B
DC Power Connectors Change 2.1x5.5x11 to Kycon KPPX-3P Plug
MEAN WELL DC PLUG-P1J-R7B
DC Power Connectors Change 2.1x5.5x11 to Kycon KPPX-4P Plug
MEAN WELL DC PLUG-P1J-P1L
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x9.5 DC Plug
MEAN WELL DC PLUG-P1J-P3A
DC Power Connectors Change 2.1x5.5x11 to 0.7x2.35x11 DC Plug
MEAN WELL DC PLUG-P1J-R1B
DC Power Connectors Change 2.1x5.5x11 to 5 Pin Din DC Plug
MEAN WELL DC PLUG-P1J-P3B
DC Power Connectors Change 2.1x5.5x11 to 1.7x4.0x11 DC Plug
MEAN WELL DC PLUG-P1J-P3C
DC Power Connectors Change 2.1x5.5x11 to 1.7x4.75x11 DC Plug
MEAN WELL DC PLUG-P1J-P1IR
DC Power Connectors Change 2.1x5.5x11 to 2.1x5.5x9.5 RA Plug
MEAN WELL DC PLUG-P1J-P1MR
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x11 RA Plug
Image Description
TRACO Power THN 15-2423
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 1"x1"; Output Power (W): 15; Input Voltage: 18-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15; Output 3 (Vdc): N/A
WIMA MKS2D031001A00MC00
Film Capacitors 0.1 uF 100 VDC 20%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
onsemi 2N3906BU
Bipolar Transistors - BJT PNP Transistor General Purpose
Wurth Elektronik 860020672005
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
YAGEO CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
Panduit DNF18-188FIB-M
Terminals Female Disc nylon fully insule
Bourns 78FR10M-RC
RF Inductors - Leaded 0.10uH 10%
YAGEO CFR-25JR-52-68K
Carbon Film Resistors - Through Hole 68K ohm 1/4W 5%