EPP-120S-12

MEAN WELL Logo
709-EPP-120S-12

EPP-120S-12

Mfr.:

Description:
Switching Power Supplies 114W 12V 9.5A 2x3 Open Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 389

Stock:

389 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $37.33 $37.33
10 $35.14 $351.40
20 $34.04 $680.80
50 $32.94 $1,647.00
100 $31.83 $3,183.00
200 $30.74 $6,148.00
500 Quote
Product Attribute Attribute Value
MEAN WELL
Switching Power Supplies
RoHS:  Details
Switching Supplies
12 VDC
-
1 Output
120 W
Open Frame
80 VAC to 264 VAC, 113 VDC to 370 VDC
9.5 A
-
Industrial
PCB
76.2 mm
50.8 mm
28 mm
EPP-120S
Approvals: UL/EN/IEC62368-1
Brand: MEAN WELL
Compliance: UL/EN/IEC 62368-1
Efficiency: 91 %
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power - Convection: 114 W
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 4.585615 oz
USHTS:
8504406007
CNHTS:
8504401400
TARIC:
8504409090
ECCN:
EAR99

EPP-120S Open-Frame Power Supplies

MEAN WELL EPP-120S Open-Frame Power Supplies are 120W, highly-reliable, PCB type, and miniature power supplies with 3" x 2" footprint. These power supplies operate at 80VAC to 264VAC input voltage range and provide an output voltage from 12V to 48V. The EPP-120S power supplies are designed to be used with both Class I (with FG) and Class II (no FG) system design. These power supplies feature short-circuit, overload, over voltage, or over temperature protections. The EPP-120S connectors offer up to 94% efficiency and less than 0.3W no-load power consumption. Typical applications include industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipment, and apparatus.

Image Description
Texas Instruments SN74HCS14QBQARQ1 Also Bought Image
Buffers & Line Drivers Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-Trigger inputs 14-WQFN -40 to 125
MEAN WELL EPP-120S-15 Also Bought Image
Switching Power Supplies 114W 15V 7.6A 2x3 Open Frame
TE Connectivity ROX5SSJ51K Also Bought Image
Metal Oxide Resistors 5W XSM M/OX 5% 51K
Panasonic EZP-Q33475LTA Also Bought Image
Film Capacitors 330VAC 4.7uF 5% 16.2mOhm 2Pin
Harwin M20-9990645 Also Bought Image
Headers & Wire Housings 06 SIL VERTICAL PIN HEADER GOLD HT
Taiyo Yuden NRS3015T220MNGH Also Bought Image
Fixed Inductors 22uH 20%
Microchip PG164140 Also Bought Image
Hardware Debuggers PICKit 4 MPLAB
FCI / Amphenol 20021121-00010C4LF Also Bought Image
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd, SMT, 10 Pos
Omron P2R-08P Also Bought Image
Relay Sockets & Hardware PCB SOCKET G2R-2S