ELG-75-C700A

MEAN WELL
709-ELG75-C700A

ELG-75-C700A

Mfr.:

Description:
LED Power Supplies 700mA 53-107V 74.9W CC IP65 Io Adj w/pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.34 $36.34
$35.36 $176.80
$31.97 $319.70
$30.68 $767.00
$30.15 $1,447.20
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
700 mA
53 VDC to 107 VDC
74.9 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
156 mm
63 mm
35.5 mm
Industrial
-
ELG-75-C
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 1.764 lbs
USHTS:
8504409520
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-75-C Series LED Drivers

MEAN WELL ELG-75-C Series LED Drivers are suitable for indoor and outdoor applications. The 60-75W drivers feature a constant current mode output and a built-in PFC function. The series operates from 100-305VAC and offers models with different rated currents ranging between 350mA and 1400mA. A metal housing offers IP67/IP65 ingress protection. ELG-75-C Series LED Drivers are ideal for a different variety of LED lighting applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.

Image Description
CUI Devices PR23-12V-900-1A
27.4 x 31.8 x 20 mm, 12 V, 30 A, SPST (1 Form A), Power Relay
Texas Instruments TXS0108EPWRG4
8B Bidir Vltg-Level Translator