ELG-75-C350B

MEAN WELL Logo
709-ELG75-C350B

ELG-75-C350B

Mfr.:

Description:
LED Power Supplies 350mA 107-214V 74.9W CC IP67 3in1 Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $41.16 $41.16
10 $38.75 $387.50
25 $37.53 $938.25
48 $36.32 $1,743.36
112 $35.11 $3,932.32
256 $33.90 $8,678.40
512 Quote
Product Attribute Attribute Value
MEAN WELL
LED Power Supplies
RoHS:  Details
Constant Current (CC)
350 mA
107 VDC to 214 VDC
74.9 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
156 mm
63 mm
35.5 mm
Industrial
-
ELG-75-C
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 1.764 lbs
USHTS:
8504409520
CNHTS:
8504409999
CAHTS:
9504409093
TARIC:
8504409090
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Image Description
ams OSRAM GH JTLPS1.24-K5L2-1-1-150-R33 Also Bought Image
High Power LEDs - Single Color Hyper Red DURIS E 2835
ams OSRAM GW JTLRS1.EM-K5L4-XX57-1-100-R33 Also Bought Image
High Power LEDs - White White DURIS E 2835
ams OSRAM GW JTLRS1.EM-LVL5-XX53-1-100-R33 Also Bought Image
High Power LEDs - White White DURIS E 2835
Cree LED XPGDPR-L1-0000-00F01 Also Bought Image
High Power LEDs - Single Color Photo Red Flux 500mW
Cree LED XPEBPR-L1-0000-00D01 Also Bought Image
High Power LEDs - Single Color Photo Red 450mW
Lumileds L1SP-FRD0002000000 Also Bought Image
High Power LEDs - Single Color Far Red 720nm-750nm
MEAN WELL ELGC-300-L-A Also Bought Image
LED Power Supplies 301.6W116-232V1400mA IP67 CP adj W/Pot
MEAN WELL ELG-150-C1400B Also Bought Image
LED Power Supplies 149.8W 1400mA 115V IP67 CC dimming