ELG-200-C1750

MEAN WELL
709-ELG200-C1750

ELG-200-C1750

Mfr.:

Description:
LED Power Supplies 199.5W57-114V 1750mA CC IP67 Io fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.89 $53.89
$52.83 $264.15
$47.71 $572.52
$45.78 $1,098.72
$45.76 $2,745.60
$45.29 $4,891.32
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.75 A
57 VDC to 114 VDC
199.5 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
9.61 in
2.79 in
1.48 in
Industrial
-
ELG-200-C
IP67
Brand: MEAN WELL
Dimming Capability: Yes
Driving Method: Constant Current
Efficiency: 92 %
Input Voltage, Max: 305 VAC, 431 VDC
Input Voltage, Min: 100 VAC, 142 VDC
Isolation Voltage: 3.75 kVAC
Maximum Operating Temperature: + 85 C
Mechanical Style: LED Power Supply
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 2.315 lbs
USHTS:
8504409530
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.