DDR-60G-12

MEAN WELL Logo
709-DDR-60G-12

DDR-60G-12

Mfr.:

Description:
Isolated DC/DC Converters 60W 9-36Vin 12Vout 5A DIN Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 350

Stock:

350 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $36.27 $36.27
5 $35.84 $179.20
10 $33.33 $333.30
25 $32.51 $812.75
60 $31.61 $1,896.60
120 $29.99 $3,598.80
300 $29.40 $8,820.00
Product Attribute Attribute Value
MEAN WELL
Product Category: Isolated DC/DC Converters
RoHS:  Details
DIN Rail
1 Output
60 W
9 V
36 V
12 V
5 A
4 kV
- 40 C
+ 85 C
54.5 mm
52.5 mm
90 mm
Industrial
Isolated
DDR-60
Brand: MEAN WELL
Input Voltage: 9 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converter
Unit Weight: 7.619176 oz

USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409031
JPHTS:
850440090
TARIC:
8504409090
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom / datacom systems, wireless networks, railways, and much more.

Image Description
Toshiba 2SA1987-O(Q) Also Bought Image
Bipolar Transistors - BJT TRANS POWER
Phoenix Contact 3032224 Also Bought Image
Terminal Block Tools & Accessories FBS 50-6
DIGI 76000926 Also Bought Image
Antennas ANT - LTE (L3,L4)
Phoenix Contact 2904611 Also Bought Image
DIN Rail Power Supplies QUINT4-PS/1AC/48DC10
Amphenol 135111-02-12.00 Also Bought Image
RF Cable Assemblies SMA St BH JK to R/A Plug RG-174/U 12in
MEAN WELL DDR-60G-24 Also Bought Image
Isolated DC/DC Converters 60W 9-36Vin 24Vout 2.5A DIN Rail
MEAN WELL DDR-60G-5 Also Bought Image
Isolated DC/DC Converters 54W 9-36Vin 5Vout 10.8A DIN Rail