MAAVSS0006TR-3000

MACOM Logo
937-MAAVSS0006-T3

MAAVSS0006TR-3000

Mfr.:

Description:
Attenuators DC-2500MHz IL 3.6Db Atten. Range 25dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,002

Stock:

9,002 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.18 $3.18
10 $2.86 $28.60
25 $2.70 $67.50
100 $2.34 $234.00
250 $2.22 $555.00
500 $1.99 $995.00
1,000 $1.80 $1,800.00
Full Reel (Order in multiples of 3000)
3,000 $1.73 $5,190.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
MACOM
Product Category: Attenuators
RoHS:  Details
SOT-25-5
2.5 GHz
-
1 Channel
50 Ohms
3
-
GaAs
- 40 C
+ 85 C
Attenuation: 25 dB
Brand: MACOM
Insertion Loss: 4.2 dB
Length: 2.9 mm
Minimum Frequency: DC
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 21 dBm
Product Type: Attenuators
Series: MAAVSS0006
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Type: Variable Attenuator
Unit Weight: 0.017231 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8548000090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Mini-Circuits BDCN-7-25+ Also Bought Image
Signal Conditioning BI-DIR COUP / SURF MT / RoHS
Qorvo TQP369184 Also Bought Image
RF Amplifier DC-6GHz NF 3.9dB Gain 20.6dB 50 Ohm
Texas Instruments LMX2541SQ3320E/NOPB Also Bought Image
Phase Locked Loops - PLL Ultra-Lo Noise PLLatinum Freq Synth
Texas Instruments LM5111-3MX/NOPB Also Bought Image
Gate Drivers 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
PUI Audio AI-1223-TWT-5V-5-R Also Bought Image
Piezo Buzzers & Audio Indicators EM 5VDC 2300Hz 85dBA Continuous Top Fire
Anaren B0430J50100AHF Also Bought Image
Signal Conditioning 400-3000MHz 50/100 Ohm IL=4.0dB
Bourns SRR1260-100M Also Bought Image
Power Inductors - SMD 10uH 20% SMD 1260
KEMET CBR04C101F3GAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 1%
Dialight 597-7721-207F Also Bought Image
Standard LEDs - SMD YELLOW/GREEN DIFF
Dialight 597-7731-207F Also Bought Image
Standard LEDs - SMD SMD LED