MAAL-010704-TR3000

MACOM
937-MAAL-010704T3

MAAL-010704-TR3000

Mfr.:

Description:
RF Amplifier 100-3500MHz 5.5Volt -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74,682

Stock:

74,682
Can Ship Immediately

On Order:

2,396
Expected 11-Oct-23

Factory Lead-Time:

5
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.88 $3.88
$3.30 $33.00
$2.86 $286.00
$2.64 $660.00
$2.37 $1,185.00
$2.06 $2,060.00
Full Reel (Order in multiples of 3000)
$1.97 $5,910.00
$1.95 $11,700.00
9,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
MACOM
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-363
Low Noise Amplifiers
GaAs
100 MHz to 3.5 GHz
18.6 dBm
14.3 dB
3 V to 5 V
1 dB
34 dBm
60 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 100 MHz to 3.5 GHz
Brand: MACOM
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Unit Weight: 0.000212 oz
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542339000
MXHTS:
8542330299
ECCN:
EAR99
Image Description
Mini-Circuits PSA4-5043+
RF Amplifier ML AMPL / SURF MOUNT / RoHS
Mini-Circuits LFCN-1400+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Texas Instruments INA232AIDDFR
Texas Instruments
pSemi PE42421SCAA-Z
RF Switch ICs Green 6 lead SC70
MACOM MASWSS0115TR-3000
RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz
Molex 87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical slot
MACOM MADL-011021-14150T
PIN Diodes 10MHz-6GHz 2.5W Peak -65C +125C
Ametherm SG64
Inrush Current Limiters 7OHM 10AMP
Panasonic EZA-EG3A50AV
ESD Suppressors / TVS Diodes 15V 0603 SUPPRESSOR ESD
Analog Devices Inc. LTC2055HVIDD#PBF
Precision Amplifiers 2x uP Zero-Drift Op Amps