IS31FL3193-DLS2-TR

Lumissil Logo
870-31FL3193DLS2TR

IS31FL3193-DLS2-TR

Mfr.:

Description:
LED Lighting Drivers 3-Ch Fun LED Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41,464

Stock:

41,464 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.96 $0.96
10 $0.84 $8.40
100 $0.644 $64.40
250 $0.598 $149.50
500 $0.509 $254.50
1,000 $0.407 $407.00
Full Reel (Order in multiples of 2500)
2,500 $0.368 $920.00
5,000 $0.347 $1,735.00
10,000 $0.335 $3,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ISSI
Product Category: LED Lighting Drivers
RoHS:  Details
IS31FL3193
SMD/SMT
DFN-10
3 Output
42 mA
2.7 V
5.5 V
Boost
400 kHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
I2C Control
Brand: Lumissil
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 0.8 mA
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8542399000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99

FxLED Drivers

Lumissil FxLED Drivers are high-performance Matrix, Multichannel and RGB LED Drivers featuring pre-programmed animation and color-effect lighting functions, which are accessed via an I2C compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.

Image Description
Espressif ESP32-C3 Also Bought Image
RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm
Global Connector Technology (GCT) USB3135-30-A Also Bought Image
USB Connectors Micro B Skt, Top Mount, SMT, R/A, 30u", With shell stake,T&R
ams OSRAM LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z Also Bought Image
Standard LEDs - SMD LRTBGVSR
Lumileds L1MC-RGB0035000MP0 Also Bought Image
Standard LEDs - SMD LUXEON MultiColor RGB Module 0.5W
ROHM Semiconductor BZX84C2V7LYT116 Also Bought Image
Zener Diodes ZENER DIODE
Wurth Elektronik 82400102 Also Bought Image
ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1
FCI / Amphenol 10118192-0001LF Also Bought Image
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
EPCOS / TDK B72650M0350K072 Also Bought Image
Varistors 35VAC 10% 3225mm
Wurth Elektronik 150080M153000 Also Bought Image
Standard LEDs - SMD WL-SFCD SMDFlClr Chp Diffused 0805 R/G/B