XST-3535-UV-A60-CE275-01

Luminus Devices
896-XST3535UVCE27501

XST-3535-UV-A60-CE275-01

Mfr.:

Description:
High Power LEDs - Single Color Ultraviolet 275 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 581

Stock:

581 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$35.11 $35.11
$27.49 $274.90
$25.92 $648.00
$25.49 $2,549.00
Full Reel (Order in multiples of 250)
$21.66 $5,415.00
1,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - Single Color
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
1313 (3535 metric)
275 nm
Ultraviolet (UVC)
40 mW
350 mA
6.45 V
40 mW
Colorless
3.2 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Configuration: Single
Height: 2.55 mm
Length: 3.5 mm
Maximum Operating Temperature: + 100 C
Product Type: LED - High Power
Factory Pack Quantity: 250
Subcategory: LEDs
Viewing Angle: 60 deg
Width: 3.5 mm
Unit Weight: 0.344627 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

XST-3535-UV Surface-Mount UVC LEDs

Luminus Devices XST-3535-UV Surface-Mount UVC LEDs feature emission wavelengths between 275nm and 286nm with a narrow viewing angle. These UVC LEDs include a standard SMD process and a 60° narrow viewing angle. The XST-3535-UV LEDs offer 45mW output radiant power, 500mA forward current, and 100°C junction temperature. These Luminus Devices UVC LEDs function with 5V to 7.5V forward voltage range. The XST-3535-UV LEDs have a 3.5mm x 3.5mm compact form factor. These UVC LEDs are ideal for use in fluorescence analyzers, food and pharmaceutical processing, horticulture, and medical spectroscopy.

Image Description
Marktech Optoelectronics MTE5010-995-IR
Infrared Emitters SWIR Emitter 1050nm
ams OSRAM SU CULEP1.VC-MHMM-57-1
Standard LEDs - SMD OSLON UV 3535SU CULEP1.VC - Compact mid-power UV-C LED
YAGEO RP0603BRD0775KL
Thin Film Resistors - SMD 1/10 Wa 75K Ohm 0.1% 0603 AEC-Q200
ams OSRAM SFH 2401
Photodiodes Si PIN Photodiode
Chip Quik CQ4300-2OZ
Soldering Flux No-Clean Water-Washable Paste Flux in 2oz Flat Jar 50 gram
Vishay VLMU35CB20-275-120
High Power LEDs - Single Color UVC Emitter-14mW Ultraviolet
Broadcom Limited AUV3-SQ32-0RT0K
High Power LEDs - Single Color 3W 3535, 35deg, 365nm
New Energy LST1-01G08-UV01-01
High Power LEDs - Single Color UV LED 275nm - 280nm Starboard XBT-3535
Marktech Optoelectronics MTSM310UV-F1120S
Standard LEDs - SMD UV Emitter 310nm