DK-236

Luminus Devices
896-DK236

DK-236

Mfr.:

Description:
LED Lighting Development Tools Dev Kit 1-CH

In Stock: 26

Stock:

26 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$498.75 $498.75
Product Attribute Attribute Value
Luminus Devices
Product Category: LED Lighting Development Tools
RoHS:  Details
Development Kits
12 V / 24 V
Bulk
Brand: Luminus Devices
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
9030333800
ECCN:
EAR99
Image Description
Mikroe MIKROE-4955
Interface Development Tools Microchip TechnologyMCP251863T-E/SSVAO
Delta Electronics PMT-12V150W2CA
Switching Power Supplies 150W / 12V, universal input
Digilent 240-123
Other Development Tools Analog Discovery 2 Pro Bundle
MEAN WELL LRS-150-12
Switching Power Supplies 150W 12V 12.5A 115/230Vac by switch
Kycon KPJX-PM-4S-S
DC Power Connectors 4P POWER JACK PANEL MOUNT
Kycon KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
TRACO Power TPP 150-112
Switching Power Supplies Product Type: AC/DC; Package Style: Encased; Output Power (W): 150; Input Voltage: 85-264 VAC / 120-370 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Luminus Devices PT-121-B-L11-EPG
LED Lighting Modules Big Chip Blue LED 460nm
Luminus Devices CBM-120-UV-X31-M380-22
LED Lighting Modules UV CoB 24A current 380-385nm
Luminus Devices CBM-120-UV-X31-I365-22
LED Lighting Modules UV CoB 24A current 365-370nm