See an Error?

CXM-9-35-90-36-AC00-F2-3

Luminus Devices
896-CXM9359036AC0F23

CXM-9-35-90-36-AC00-F2-3

Mfr.:

Description:
High Power LEDs - White White 3500 K 90-CRI, CXM-9 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2400   Multiples: 400

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $3,888.00
$1.59 $8,268.00
10,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
Neutral White
3500 K
90
34 V
XNOVA
Tray
Brand: Luminus Devices
LED Size: 15 mm x 15 mm x 1.37 mm
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Unit Weight: 0.412264 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99