See an Error?

CXM-27-35-80-36-AA00-F2-3

Luminus Devices
896-27358036AA00F23

CXM-27-35-80-36-AA00-F2-3

Mfr.:

Description:
High Power LEDs - White White 3500 K 80-CRI, CXM-27 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 400   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.80 $4,720.00
$11.61 $5,805.00
$11.27 $11,270.00
2,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
SMD-2
Neutral White
3500 K
8190 lm
80
36 V
Tinted
Round Flat
XNOVA
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Vr - Reverse Voltage: -
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99