See an Error?

CXM-22-40-80-36-AC00-F2-2

Luminus Devices
896-CXM224036AC00F22

CXM-22-40-80-36-AC00-F2-2

Mfr.:

Description:
High Power LEDs - White White 4000 K 80-CRI, CXM-22 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 400   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.02 $5,208.00
$12.81 $6,405.00
1,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
Neutral White
4000 K
5770 lm
80
56 W
XNOVA
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 0.644808 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99