MXA8-PW22-H001

Lumileds
897-MXA8-PW22-H001

MXA8-PW22-H001

Mfr.:

Description:
Mid-Power LEDs - White White 2200 K 80-CRI, LUXEON 3535L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,299

Stock:

13,299 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.35 $3.50
$0.201 $20.10
$0.157 $157.00
Full Reel (Order in multiples of 5000)
$0.144 $720.00
$0.122 $1,220.00
$0.118 $2,950.00
$0.113 $5,650.00
$0.109 $10,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3535
Warm White
2200 K
-
35 lm
80
115 deg
100 mA
2.9 V
290 mW
3.7 mm
3.5 mm
0.8 mm
- 40 C
+ 150 C
Tinted
3 mm
Round Flat
Diffused
LUXEON 3535L HE
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 0.008823 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ams OSRAM GW QTLTS1.EM-H1H8-XX510-1
Mid-Power LEDs - White
Lumileds L128-2280NA3500001
Mid-Power LEDs - White White 2200 K 80-CRI, LUXEON 2835 Line
Analog Devices Inc. MAX485CSA+
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Diodes Incorporated BCR421UW6-7
LED Lighting Drivers 10mA LED Curr Reg 350mA 18V 10kHz
Nexperia NCR321UX
LED Lighting Drivers NCR321U/SOT457/SC-74
Bel C1T 1
Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1A
Bel C1T 2
Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2A
Bel C1T 4
Surface Mount Fuses 1206 SMT Fuse Slow Blow, 4A
Harwin M80-5101605
Power to the Board 8+8 WAY M V BM 3MM TAIL W/JS
STMicroelectronics BZW06-31RL
ESD Suppressors / TVS Diodes 600W 31V Unidirect