LXZ1-3080-5

Lumileds
997-LXZ130805

LXZ1-3080-5

Mfr.:

Description:
High Power LEDs - White White 3000 K 80-CRI, LUXEON Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 968

Stock:

968 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.73 $2.73
$1.83 $18.30
$1.41 $141.00
$1.37 $342.50
$1.27 $635.00
$1.09 $1,090.00
Full Reel (Order in multiples of 2000)
$1.02 $2,040.00
$0.98 $3,920.00
$0.956 $9,560.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
SMD-2
Warm White
3000 K
-
110 lm
80
120 deg
500 mA
2.8 V
-
1.7 mm
1.3 mm
0.69 mm
- 40 C
+ 135 C
Colorless
-
Square
Water Clear
LUXEON Z
Reel
Cut Tape
MouseReel
Brand: Lumileds
Features: -
LED Size: 1.7 mm x 1.3 mm x 0.69 mm
Product Type: LED - High Power
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: LUXEON
Vr - Reverse Voltage: -
Part # Aliases: LXZ1-3080-Y
Unit Weight: 0.005046 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lumileds L1RX-RED1000000000
LUXEON RUBIX Color, Red 620nm-630nm
Lumileds L1RX-BLU1000000000
LUXEON RUBIX Color, Blue 465nm - 485nm
Lumileds L1RX-GRN1000000000
LUXEON RUBIX Color, Green 520nm- 535nm
CUI Devices DS04-254-2-01BK-SMT-TR
DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, Tape and reel, 1 position, Black
Bourns CRA2512-FZ-R100ELF
0.100ohms 1% +/- 50PPM
Murata GRM188Z71C475KE21D
4.7 uF 16 VDC 10% 0603 X7R
Sunon MF35100V2-1000U-A99
DC Fan, 35x35x10mm, 5VDC, 6.5CFM, 0.4W, 21.8dBA, 7500RPM, Vapo, MagLev Motor
TE Connectivity 5787834-1
USB 1X1 B/REC VRT T/H
Diodes Incorporated DMN3135LVT-7
MOSFET BVDSS: 31V-40 1V-40V TSOT23 T&R 3K
Lumileds LXZ1-PB01
LUXEON Z Color Line, Blue 460nm - 480nm