LXML-PR02-A900

Lumileds
997-LXML-PR02-A900

LXML-PR02-A900

Mfr.:

Description:
High Power LEDs - Single Color LUXEON Rebel Color, Royal Blue 440-460nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,606

Stock:

3,606 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.18 $3.18
$2.30 $23.00
$2.09 $52.25
$1.90 $190.00
$1.78 $445.00
$1.62 $810.00
Full Reel (Order in multiples of 1000)
$1.48 $1,480.00
$1.42 $2,840.00
$1.35 $6,750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - Single Color
RoHS:  Details
Blue LEDs
SMD/SMT
SMD-2
447.5 nm
Royal Blue
1030 lm
700 mA
2.9 V
-
Colorless
2.61 mm
Dome
Water Clear
LUXEON Rebel Color
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 2.1 mm
LED Size: 4.91 mm x 3.17 mm x 2.1 mm
Length: 4.61 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Viewing Angle: 125 deg
Vr - Reverse Voltage: -
Width: 3.17 mm
Unit Weight: 0.014462 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® Rebel Color Line LEDs

Lumileds LUXEON Rebel Color Line LEDs deliver leading light output, color stability, flux density, and clear saturated colors. These color line LEDs are ideal for a wide variety of lighting, signaling, signage, and entertainment applications. Every LUXEON Rebel Color emitter has built-in quality, reliability, lumen maintenance, and the ease of manufacturing needed to create a superior, high-quality light. LUXEON Rebel Color emitters give designers an endless palette of colors to work with, adding interest, dimension, and liveliness to all lighting projects.

Image Description
Lumileds LXML-PM01-0100
High Power LEDs - Single Color LUXEON Rebel Color, Green 520nm - 540nm
Lumileds LXML-PM01-0090
High Power LEDs - Single Color LUXEON Rebel Color, Green 520nm - 540nm
Lumileds LXML-PB01-0030
High Power LEDs - Single Color LUXEON Rebel Color, Blue 460nm - 485nm
Lumileds LXM2-PD01-0060
High Power LEDs - Single Color LUXEON Rebel Color, Red 620nm - 645nm
Lumileds LXML-PE01-0080
High Power LEDs - Single Color LUXEON Rebel Color, Cyan 490nm - 515nm
Lumileds LXML-PB01-0040
High Power LEDs - Single Color LUXEON Rebel Color, Blue 460nm - 485nm
Lumileds LXM2-PL01-0000
High Power LEDs - Single Color LUXEON Rebel Color, Amber 585nm - 595nm
Lumileds LXM2-PD01-0050
High Power LEDs - Single Color LUXEON Rebel Color, Red 620nm - 645nm
Lumileds LXML-PX02-0000
High Power LEDs - Single Color LUXEON Rebel Color, Lime 566nm - 569nm
Lumileds LXM3-PD01
High Power LEDs - Single Color LUXEON Rebel Color, Deep Red 650- 670nm