L1IZ-0850000000000

Lumileds
997-L1IZ-085000000

L1IZ-0850000000000

Mfr.:

Description:
Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 520

Stock:

520
Can Ship Immediately

On Order:

20,000
Expected 05-Dec-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.08 $3.08
$2.06 $20.60
$1.59 $159.00
$1.56 $390.00
$1.43 $715.00
$1.23 $1,230.00
Full Reel (Order in multiples of 2000)
$1.16 $2,320.00
$1.13 $4,520.00
$1.12 $11,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
850 nm
250 mW/sr
150 deg
1 A
3.2 V
1.05 W
SMD-2
- 30 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Lumileds
Illumination Color: Infrared
Product Type: IR Emitters (IR LEDs)
Series: LUXEON IR
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Unit Weight: 0.004037 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON IR Compact LEDs

Lumileds LUXEON IR Compact LEDs are high power infrared emitters designed to deliver high power density in a small footprint. The compact and well-defined light source geometry of the LUXEON IR Compact LEDs allows them to be easily coupled into secondary optics for tight beam control.

Image Description
New Energy LST1-01H05-IR01-01
Infrared LED 850 nm, Starboard LUXEON IR
Image Description
Lumileds LXZ1-PB01
LUXEON Z Color Line, Blue 460nm - 480nm
Lumileds LXZ1-PM01
LUXEON Z Color Line, Green 520nm - 540nm
Lumileds LXZ1-PL02
LUXEON Z Color Line, PC Amber 588nm-592nm
Lumileds L1IZ-0940000000000
Infrared LED, 940 nm LUXEON IR Series
Lumileds LXZ1-PL03
LUXEON Z Color Line, Amber 594nm - 604nm
Lumileds LXZ1-PR01
LUXEON Z Color Line, Royal Blue 440-460nm
Lumileds LXZ1-PA01
LUXEON Z Color Line, Deep Red 650- 670nm
Lumileds LXZ1-PX01
LUXEON Z Color Line, Lime 566nm - 569nm
Lumileds LXZ1-PE01
LUXEON Z Color Line, Cyan 490nm - 510nm